The LM2597HVM-12/NOPB is a DC/DC controller with an efficiency of 88% and a switching frequency of 150kHz. It is available in a SOIC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It has a maximum output current of 500mA and a maximum output voltage of 12V.
Sign in to ask questions about the Texas Instruments LM2597HVM-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2597HVM-12/NOPB technical specifications.
| Package/Case | SOIC |
| Efficiency | 88% |
| Frequency | 150kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 12V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2597HVM-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.