
The LM2597HVM-3.3 is a 60V 3.3V fixed output DC/DC controller from Texas Instruments, packaged in a SOIC package and rated for surface mount. It operates over a temperature range of -40°C to 125°C. The device has a maximum input voltage of 60V and a maximum output current of 500mA. It is not RoHS compliant and does not have radiation hardening. The LM2597HVM-3.3 is part of the SIMPLE SWITCHER series.
Texas Instruments LM2597HVM-3.3 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
