The LM2597HVMX-12/NOPB is a DC/DC controller with a maximum input voltage of 60V and a minimum input voltage of 4.5V. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 500mA. The device is packaged in a surface mount SOIC package and is RoHS compliant. It has a fixed output voltage of 12V and a quiescent current of 5mA.
Sign in to ask questions about the Texas Instruments LM2597HVMX-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2597HVMX-12/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2597HVMX-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.