
The LM2597HVMX-ADJ is a 60V 500mA adjustable output DC/DC controller in a SOIC-8 package, suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 60V. The device is not RoHS compliant and contains lead. It is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Texas Instruments LM2597HVMX-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2597HVMX-ADJ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2597HVMX-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
