
Adjustable step-down voltage regulator, operating at 150 kHz with a maximum output current of 500mA. Features a wide input voltage range from 4.5V to 60V, supporting an adjustable output voltage up to 57V. This surface-mount component offers 80% efficiency and operates across a temperature range of -40°C to 125°C. Packaged in a lead-free SOIC N package on tape and reel, it is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM2597HVMX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2597HVMX-ADJ/NOPB technical specifications.
| Package/Case | SOIC N |
| Efficiency | 80% |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2597HVMX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.