
The LM2597HVN-12/NOPB is a DC/DC controller with a maximum input voltage of 60V and a minimum input voltage of 4.5V. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 500mA. The device is packaged in a PDIP package and is RoHS compliant. It has a quiescent current of 5mA and is not radiation hardened.
Sign in to ask questions about the Texas Instruments LM2597HVN-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2597HVN-12/NOPB technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2597HVN-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
