
Adjustable step-down voltage regulator, operating at 150 kHz with a maximum output current of 500mA. Features a wide input voltage range from 4.5V to 60V, supporting a maximum output voltage of 57V. This through-hole component offers 80% efficiency and operates across a temperature range of -40°C to 125°C. Housed in a PDIP package, it is RoHS compliant and designed for single positive output configurations.
Sign in to ask questions about the Texas Instruments LM2597HVN-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2597HVN-ADJ/NOPB technical specifications.
| Package/Case | PDIP |
| Efficiency | 80% |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2597HVN-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
