
The LM2597M-12 is a DC/DC controller with a maximum input voltage of 40V and a minimum input voltage of 4.5V. It operates within a temperature range of -40°C to 125°C and has a maximum output current of 500mA. The device is available in a SOIC package and is not RoHS compliant due to containing lead. It is designed for surface mount applications and is part of the SIMPLE SWITCHER series.
Sign in to ask questions about the Texas Instruments LM2597M-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2597M-12 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2597M-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
