
12V fixed output, 500mA step-down voltage regulator, operating at 150 kHz. Features a maximum input voltage of 40V and a minimum input voltage of 4.5V, with an efficiency of 88%. Housed in a lead-free, 8-SOIC surface mount package, this positive output configuration offers a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments LM2597M-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2597M-12/NOPB technical specifications.
| Package/Case | SOIC |
| Efficiency | 88% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2597M-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.