
Adjustable step-down voltage regulator featuring a 150 kHz switching frequency and 500mA output current. This power converter operates from a 4.5V to 40V input range, delivering an adjustable output voltage from 1.2V up to 37V. Achieving 80% efficiency, it is housed in a lead-free, RoHS compliant 8-SOIC surface-mount package. Designed for operation between -40°C and 125°C, it offers a single output and a quiescent current of 5mA.
Texas Instruments LM2597M-ADJ/NOPB technical specifications.
| Package/Case | SOIC N |
| Efficiency | 80% |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Cut Tape |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2597M-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.