
1.4A SWITCHING REGULATOR, 173kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOP-8
Texas Instruments LM2597MX-ADJ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Output Current | 500mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.