
The LM2597N-12/NOPB is a DC/DC controller with a fixed output voltage of 12V and an output current of 500mA. It operates from an input voltage range of 4.5V to 40V and is suitable for through-hole mounting. The device is compliant with RoHS standards and has a maximum operating temperature of 125°C. It is available in a PDIP package with 40 units per package, packaged in rail/Tube.
Sign in to ask questions about the Texas Instruments LM2597N-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2597N-12/NOPB technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2597N-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
