
Adjustable step-down voltage regulator, a DC/DC controller, operates at 150 kHz with a 500mA output current. Features a wide input voltage range from 4.5V to 40V, delivering an adjustable output voltage up to 37V. This through-hole component offers 80% efficiency and operates across a temperature range of -40°C to 125°C. Packaged in an 8-PDIP, it is RoHS compliant.
Texas Instruments LM2597N-ADJ/NOPB technical specifications.
| Package/Case | PDIP |
| Efficiency | 80% |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2597 |
| Thickness | 3.9mm |
| Width | 3.302mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2597N-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
