
Adjustable positive output switching regulator, 1A output current, 37V maximum output voltage, 1.2V minimum output voltage. Operates from a 4.5V to 40V input voltage range with a maximum switching frequency of 173kHz. Features a TO-263-8 surface mount package, 10.16mm length, 10.16mm width, and 4.65mm height. Maximum operating temperature of 125°C.
Texas Instruments LM2598S-ADJ technical specifications.
| Package/Case | TO-263-8 |
| Height | 4.65mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 10.16mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2598S-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
