
The LM2598SX-ADJ is a surface-mount adjustable DC/DC controller with a maximum output current of 1A and a maximum output voltage of 37V. It operates within a temperature range of -40°C to 125°C and is designed for use with an input voltage between 4.5V and 40V. The device is packaged in a TO-263-8 package and is available in quantities of 500 on tape and reel.
Sign in to ask questions about the Texas Instruments LM2598SX-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2598SX-ADJ technical specifications.
| Package/Case | TO-263-8 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2598SX-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.