
The LM2598T-12/NOPB is a 12V fixed output DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-220-7 lead free package. The device has a maximum input voltage of 40V and a minimum input voltage of 4.5V. It provides a maximum output current of 1A and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM2598T-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2598T-12/NOPB technical specifications.
| Package/Case | TO-220-7 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2598T-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
