
The LM2598T-ADJ is a TO-220-7 packaged DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 40V and a minimum input voltage of 4.5V. The device is not RoHS compliant and contains lead, making it non-lead free. It is a positive output type with a maximum output current of 1A and a maximum output voltage of 37V.
Sign in to ask questions about the Texas Instruments LM2598T-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2598T-ADJ technical specifications.
| Package/Case | TO-220-7 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2598T-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
