
The LM2598T-ADJ/NOPB is a TO-220-7 packaged adjustable DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device features a maximum output voltage of 37V and a maximum output current of 1A. It is a positive output type with a quiescent current of 5mA. The LM2598T-ADJ/NOPB is a lead-free device and is packaged in a rail/Tube with 45 units per package.
Sign in to ask questions about the Texas Instruments LM2598T-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2598T-ADJ/NOPB technical specifications.
| Package/Case | TO-220-7 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2598T-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.