
**12V, 3A Step-Down Voltage Regulator** with a 150 kHz switching frequency. This power converter features a **fixed 12V output** and a **maximum output current of 3A**. Operating within a wide input voltage range of **4.5V to 40V**, it achieves up to **90% efficiency**. The component is housed in a **TO-263-7 surface mount package**, suitable for operating temperatures from **-40°C to 125°C**.
Sign in to ask questions about the Texas Instruments LM2599S-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2599S-12/NOPB technical specifications.
| Package/Case | TO-263-7 |
| Efficiency | 90% |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2599S-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.