
The LM2599S-ADJ is a DC/DC controller with an efficiency of 73% and a maximum input voltage of 40V. It operates over a temperature range of -40°C to 125°C and has a maximum output voltage of 37V. The device is packaged in a TO-263-7 package and is suitable for surface mount applications. It has a single output with a maximum current of 3A and is an adjustable output voltage regulator.
Sign in to ask questions about the Texas Instruments LM2599S-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2599S-ADJ technical specifications.
| Package/Case | TO-263-7 |
| Efficiency | 73% |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2599S-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
