
Adjustable 3A step-down voltage regulator, operating from 4.5V to 40V input, with a 150kHz switching frequency. Features a maximum output voltage of 37V and a minimum output voltage of 1.23V, delivering up to 3A output current. This surface mount component, housed in a TO-263-7 package, offers up to 73% efficiency and operates across a wide temperature range of -40°C to 125°C.
Texas Instruments LM2599S-ADJ/NOPB technical specifications.
| Package/Case | TO-263-7 |
| Efficiency | 73% |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2599S-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
