
The LM2599SX-12/NOPB is a 12V fixed output DC/DC controller from Texas Instruments, packaged in a TO-263-7 surface mount package. It operates over a temperature range of -40°C to 125°C and can handle a maximum input voltage of 40V. The device has a maximum output current of 3A and a quiescent current of 5mA. It is RoHS compliant and available in a tape and reel packaging format with 500 units per package.
Sign in to ask questions about the Texas Instruments LM2599SX-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2599SX-12/NOPB technical specifications.
| Package/Case | TO-263-7 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2599SX-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
