
The LM2599SX-ADJ is a 40V 3A adjustable DC/DC controller from Texas Instruments, packaged in a TO-263-8 surface mount package. It operates over a temperature range of -40°C to 125°C. The device is not RoHS compliant and contains lead. It is designed for use in applications where a high level of reliability is required.
Sign in to ask questions about the Texas Instruments LM2599SX-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2599SX-ADJ technical specifications.
| Package/Case | TO-263-8 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2599SX-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.