The LM2599SX-ADJ/NOPB is a surface mount DC/DC controller with a maximum input voltage of 40V and a minimum input voltage of 4.5V. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 5mA. The device is RoHS compliant and features an efficiency of 73%. It is available in a TO-263-8 package and is packaged on a tape and reel.
Sign in to ask questions about the Texas Instruments LM2599SX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2599SX-ADJ/NOPB technical specifications.
| Package/Case | TO-263-8 |
| Efficiency | 73% |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2599SX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
