
Adjustable 3A step-down voltage regulator, operating from 4.5V to 40V input, delivering up to 37V output. Features a 150kHz switching frequency and 73% efficiency. This positive output regulator is housed in a TO-220-7 through-hole package, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments LM2599T-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2599T-ADJ technical specifications.
| Package/Case | TO-220-7 |
| Efficiency | 73% |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2599T-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
