
Adjustable 3A step-down voltage regulator, operating from 4.5V to 40V input, delivering up to 37V output. Features a 150kHz switching frequency and 73% efficiency. Packaged in a TO-220-7 through-hole mount, this positive output regulator operates between -40°C and 125°C. RoHS compliant with a 5mA quiescent current.
Sign in to ask questions about the Texas Instruments LM2599T-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2599T-ADJ/NOPB technical specifications.
| Package/Case | TO-220-7 |
| Efficiency | 73% |
| Height | 8.69mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2599T-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
