
1.5A adjustable DC/DC switching regulator with high efficiency sleep mode. Features a wide input voltage range of 3V to 38V and a maximum output voltage of 16V. Achieves up to 93% efficiency with a low quiescent current of 38µA. Operates from -40°C to 125°C and is housed in a compact 16-pin TSSOP package for surface mounting.
Texas Instruments LM26001BMH/NOPB technical specifications.
| Package/Case | TSSOP |
| Efficiency | 93% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 38V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Quiescent Current | 38uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | No |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26001BMH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
