1.5A adjustable DC/DC switching regulator, featuring a high efficiency of 93% and a low quiescent current of 38µA. Operates from a 3V to 38V input voltage range, delivering up to 1.5A output current with an adjustable output voltage from 1.234V to 16V. This surface mount component is housed in an HTSSOP package, suitable for operation between -40°C and 125°C. RoHS compliant and lead-free, it is supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments LM26001BMHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26001BMHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 38V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.234V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 38uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26001BMHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.