
The LM26001MXA is a surface mount DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has an adjustable output voltage of 35V. The device can supply up to 1.5A of output current and has a maximum input voltage of 38V. The LM26001MXA is available in a 16-pin TSSOP package and is packaged in rail/Tube packaging.
Sign in to ask questions about the Texas Instruments LM26001MXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26001MXA technical specifications.
| Efficiency | 93% |
| Lead Free | Contains Lead |
| Max Input Voltage | 38V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 38V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM26001MXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
