
1.5A switching regulator with adjustable output voltage from 1.25V to 35V. Features high efficiency up to 93% and a low quiescent current of 38uA. Operates from a 3V to 38V input voltage range with a maximum output current of 1.5A. Packaged in a 16-pin HTSSOP, this surface-mount component offers a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM26001MXA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26001MXA/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 93% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 38V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 35V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 38V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Quiescent Current | 38uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26001MXA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
