
High-efficiency 1.5A switching regulator with adjustable output voltage up to 35V. Features a wide input voltage range of 3V to 38V and a low quiescent current of 38µA, enabling high-efficiency sleep mode. Operates across a temperature range of -40°C to 125°C. Packaged in a 16-pin HTSSOP surface-mount configuration. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM26001MXAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26001MXAX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 38V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 35V |
| Min Output Voltage | 1.234V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 38V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 38uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM26001 |
| Synchronous Rectifier | No |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26001MXAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
