
Synchronous step-down DC-DC controller with adjustable output voltage from 1.25V to 35V and a maximum output current of 1.5A. Input voltage range spans from 3V to 38V, featuring up to 93% efficiency. This 16-pin HTSSOP EP package offers surface mount capability with a 0.65mm pin pitch and dimensions of 5.1mm x 4.5mm x 1.05mm. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM26001QMXA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26001QMXA/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HTSSOP EP |
| Package Description | Heat Sinked Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Synchronous Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.25 to 35V |
| Maximum Output Current | 1.5A |
| Minimum Input Voltage | 3V |
| Maximum Input Voltage | 38V |
| Switching Regulator | Yes |
| Efficiency | 93% |
| Line Regulation | 0.001%/V(Typ) |
| Load Regulation | 0.07%(Typ) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM26001QMXA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.