
The LM26001QMXAX/NOPB is a 38V 1.5A adjustable output DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is a surface mount package and is available in quantities of 2500 units per reel. The LM26001QMXAX/NOPB has an efficiency of 93% and a quiescent current of 38uA.
Sign in to ask questions about the Texas Instruments LM26001QMXAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26001QMXAX/NOPB technical specifications.
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 38V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 38V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 38uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26001QMXAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.