
3A DC/DC switching regulator with adjustable output voltage from 1.25V to 35V. Features high efficiency up to 92% and a low quiescent current of 40µA in sleep mode. Operates from a 3V to 38V input voltage range, delivering up to 3A output current. Packaged in a 20-pin HTSSOP (4.4mm width, 6.5mm length, 0.9mm height) for surface mounting. Suitable for operation across a wide temperature range of -40°C to 125°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments LM26003MH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26003MH/NOPB technical specifications.
| Package/Case | TSSOP |
| Efficiency | 92% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 38V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 35V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 38V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM26003 |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26003MH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
