
The LM26003MHX/NOPB is a TSSOP packaged Power Management IC with an adjustable output voltage of 35V and a maximum output current of 3A. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is lead free and has a quiescent current of 40uA. It is a single output device with a maximum input voltage of 38V and a minimum input voltage of 3V. The LM26003MHX/NOPB is a surface mount device with a width of 4.4mm.
Sign in to ask questions about the Texas Instruments LM26003MHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26003MHX/NOPB technical specifications.
| Package/Case | TSSOP |
| Efficiency | 92% |
| Lead Free | Lead Free |
| Max Input Voltage | 38V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 38V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | No |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26003MHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.