
High-efficiency 3A switching regulator with adjustable output voltage from 1.236V to 35V. Features a wide input voltage range of 3V to 38V and a maximum output current of 3A. Operates efficiently at 92% with a low quiescent current of 40uA, ideal for power management applications. Packaged in a 20-pin HTSSOP for surface mounting, this lead-free and RoHS compliant component offers a broad operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM26003QMH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26003QMH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 92% |
| Lead Free | Lead Free |
| Max Input Voltage | 38V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 35V |
| Min Output Voltage | 1.236V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 38V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26003QMH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
