
1.4MHz Cuk converter, a negative output adjustable DC/DC controller, operates from a 2.7V to 14V input range, delivering up to 2W of output power. This surface mount component, housed in a SOT-23-5 package, features a maximum output current of 1.2A and an adjustable output voltage from -1.23V to -36V. With an efficiency of 80% and a quiescent current of 1.8mA, it is designed for operation between -40°C and 125°C. The compact dimensions of 2.9mm (L) x 1.6mm (W) x 1.45mm (H) make it suitable for space-constrained applications.
Texas Instruments LM2611AMF technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 80% |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Output Voltage | -22V |
| Min Output Voltage | -1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Configuration | Negative |
| Output Current | 1.2A |
| Output Power | 2W |
| Output Type | Adjustable |
| Output Voltage | -36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Thickness | 1.2mm |
| Topology | Cuk |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2611AMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
