
High-efficiency Cuk converter IC for power management. Features adjustable negative output voltage from -1.23V to -36V, capable of delivering up to 1.2A output current and 2W output power. Operates with a wide input voltage range of 2.7V to 14V and a switching frequency of 1.4MHz. Packaged in a 5-SOT-23 surface-mount case, this lead-free component offers an 80% efficiency and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2611AMF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2611AMF/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 80% |
| Frequency | 1.8MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 2W |
| Max Output Voltage | -22V |
| Min Output Voltage | -1.23V |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 1.4MHz |
| Operating Supply Current | 1.8mA |
| Output Configuration | Negative |
| Output Current | 1.2A |
| Output Power | 2W |
| Output Type | Adjustable |
| Output Voltage | -36V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Cuk |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2611AMF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
