
Surface mountable Cuk topology switching regulator with adjustable negative output voltage from -1.23V to -36V. Features a maximum output current of 900mA and a maximum output power of 2W. Operates with an input voltage range of 2.7V to 14V and a switching frequency up to 1800kHz. Housed in a 5-pin SOT-23 package, this power management IC offers up to 80% efficiency.
Sign in to ask questions about the Texas Instruments LM2611AMFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2611AMFX technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 80% |
| Lead Free | Contains Lead |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Output Voltage | -22V |
| Min Output Voltage | -1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Configuration | Negative |
| Output Current | 900mA |
| Output Power | 2W |
| Output Type | Adjustable |
| Output Voltage | -36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM2611 |
| Synchronous Rectifier | No |
| Topology | Cuk |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2611AMFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
