
Cuk converter IC, featuring a 1.4MHz switching frequency, operates from a 2.7V to 14V input range. Delivering up to 2W of negative adjustable output voltage from -1.23V to -36V, it supports a maximum output current of 1.2A. This surface-mount component in a SOT-23-5 package offers 80% efficiency and a wide operating temperature range of -40°C to 125°C. It is RoHS compliant and available on tape and reel.
Sign in to ask questions about the Texas Instruments LM2611AMFX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2611AMFX/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 80% |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Output Voltage | -22V |
| Min Output Voltage | -1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Configuration | Negative |
| Output Current | 1.2A |
| Output Power | 2W |
| Output Type | Adjustable |
| Output Voltage | -36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Cuk |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2611AMFX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.