
1.4MHz Cuk converter with adjustable output voltage from -1.23V to -36V. Features a maximum input voltage of 14V and an output current of 900mA, delivering up to 2W of output power. Operates efficiently at 80% and boasts a wide temperature range of -40°C to 125°C. Packaged in a compact SOT-23 surface-mount case, this lead-free component is supplied on tape and reel.
Texas Instruments LM2611BMF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Efficiency | 80% |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Min Output Voltage | -1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Current | 900mA |
| Output Power | 2W |
| Output Type | Adjustable |
| Output Voltage | -36V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2611 |
| Topology | Cuk |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2611BMF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.