
1.4MHz Cuk converter, a power management IC, offers adjustable negative output voltage up to -36V with a maximum output power of 2W. Operating from a 2.7V to 14V input range, this surface mount component achieves 80% efficiency. It features a quiescent current of 1.8mA and operates across a wide temperature range of -40°C to 125°C. Packaged in a 5-SOT-23, this lead-free and RoHS compliant device is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LM2611BMFX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2611BMFX/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 80% |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Power | 2W |
| Output Type | Adjustable |
| Output Voltage | -36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2611 |
| Topology | Cuk |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2611BMFX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
