The LM2612ABL is a surface mount DC/DC controller from Texas Instruments. It features an adjustable output voltage of 1.8V and an output current of 400mA. The device operates within a temperature range of -25°C to 125°C and is packaged in a VFBGA package. The LM2612ABL is not RoHS compliant and contains lead, making it a non-lead-free device.
Sign in to ask questions about the Texas Instruments LM2612ABL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2612ABL technical specifications.
| Package/Case | VFBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2612ABL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.