
The LM2612ATL/NOPB is a surface mount DC/DC controller with an adjustable output voltage of 1.8V and an output current of 400mA. It operates over a temperature range of -25°C to 125°C and is RoHS compliant. The device is available in cut tape packaging and features a synchronous rectifier. It is a type of power management IC used in DC/DC controllers and regulators.
Texas Instruments LM2612ATL/NOPB technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 1.8V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.