0.98A SWITCHING REGULATOR, 750kHz SWITCHING FREQ-MAX, PBGA10, MICRO, SMD-10
Texas Instruments LM2612BBP technical specifications.
| Package/Case | VFBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2612BBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.