
The LM2614BTL DC/DC controller is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is not RoHS compliant and contains lead. The device is packaged in a VFBGA package quantity of 1 and is supplied on cut tape.
Sign in to ask questions about the Texas Instruments LM2614BTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2614BTL technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2614BTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.