
The LM2618ATL is a surface-mount DC/DC controller with an adjustable output voltage of 1.92V and an output current of 400mA. It operates within a temperature range of -25°C to 125°C and is packaged in a VFBGA. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations. It features a synchronous rectifier for efficient operation.
Sign in to ask questions about the Texas Instruments LM2618ATL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2618ATL technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 1.92V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2618ATL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.