
The LM2618BTL is a single-output adjustable DC/DC regulator with an efficiency of 91%. It operates over a temperature range of -25°C to 125°C and is available in a surface mount package. The device has a maximum output current of 300mA and a maximum input voltage of 5.5V. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments LM2618BTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2618BTL technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 91% |
| Height | 0.73mm |
| Lead Free | Contains Lead |
| Length | 2.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 1.92V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Width | 2.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2618BTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.