
The LM2618BTLX is a surface mount DC/DC controller with a single adjustable output voltage of 1.92V and a maximum output current of 300mA. It operates over a temperature range of -25°C to 125°C. This device is available in tape and reel packaging with a quantity of 3000 units per reel. Note that it is not RoHS compliant.
Texas Instruments LM2618BTLX technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 1.92V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.