The LM2619ATL/NOPB is a surface mount DC/DC controller with an adjustable output voltage of 3.6V and a maximum output current of 500mA. It operates over a temperature range of -25°C to 125°C and is RoHS compliant. The device has a quiescent current of 600uA and a supply current of 16mA. It is available in a tape and reel packaging with 250 units per package.
Texas Instruments LM2619ATL/NOPB technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 500mA |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2619 |
| Supply Current | 16mA |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
